Reference Only

24063-BX

Industrial Relays

Manufacturer:

Mfr Part:
24063-BX

TTI Part:
24063-BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductSolenoid Relays
TypeContinuous
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8505907501
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.26$44.26
$43.82$219.10
$43.39$433.90
$37.06$1,037.68
$35.44$1,984.64
$33.94$3,801.28
$32.32$8,144.64
Need more?
Sign in to add projects and notes