Reference Only
24063-08
Industrial Relays 65A, 24Vdc CONT DUTY
Datasheet
24063-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Series | 24 | |
| Length | 64 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505907501 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.14 | $63.14 | |
| $62.51 | $312.55 | |
| $57.74 | $577.40 | |
| $55.73 | $1,393.25 | |
| $54.70 | $2,735.00 | |
| $52.15 | $5,215.00 | |
| $51.63 | $10,326.00 | |
| $51.12 | $25,560.00 |
Need more?
Sign in to add projects and notes