Reference Only
24063
Industrial Relays SOL 24V 71 OHM
Datasheet
24063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Series | 24 | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Mounting Style | Chassis Mount | |
| Packaging | Kit | |
| Length | 64 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505907501 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.74 | $101.48 | |
| $45.19 | $451.90 | |
| $44.74 | $2,237.00 | |
| $43.86 | $4,386.00 | |
| $41.80 | $10,450.00 | |
| $41.38 | $16,552.00 | |
| $40.96 | $40,960.00 |
Need more?
Sign in to add projects and notes