Reference Only
24059
Industrial Relays 85A 12V CONT DUTY
Datasheet
24059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Solenoid Relays | |
| Type | Continuous | |
| Series | 24 | |
| Length | 64 mm | |
| Packaging | Kit | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.55 | $207.75 | |
| $39.43 | $394.30 | |
| $38.24 | $956.00 | |
| $37.85 | $1,892.50 | |
| $37.47 | $3,747.00 | |
| $36.48 | $9,120.00 |
Need more?
Sign in to add projects and notes