Reference Only
178.6165.0001
Fuse Holder FUSEHOLDER FOR FLR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FH2 | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO, FKS | |
| Type | Blade Fuse | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Voltage Rating | 80 V | |
| Termination Style | Through Hole, Vertical | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ATO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,160In Stock
400 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $64.40 | |
| $2.68 | $268.00 | |
| $2.55 | $510.00 | |
| $2.52 | $756.00 | |
| $2.42 | $1,210.00 | |
| $2.38 | $2,380.00 | |
| $2.32 | $5,800.00 |
Need more?
Sign in to add projects and notes