Reference Only

178.6116.6001

Fuse Clips 80V/FH2 Stackable ATO FUSEHOLDER

Manufacturer:

Mfr Part:
178.6116.6001

TTI Part:
178.6116.6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
SeriesATO - FH2
TypeFuse Clip
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StyleSnap In
PackagingBulk
Body MaterialCopper Alloy
Length+/- 4 mm to +/- 6 mm
Product TypeFuse Clips
ProductBlade Clips
SubcategoryFuses
Termination StyleCrimp
Voltage Rating80 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.20$60.00
$0.98$98.00
$0.90$180.00
Need more?

My Notes

Sign into see notes.