Reference Only

178.6116.2502

Fuse Clips CONTACT DFK TIN 1.5-2.5 QMM

Manufacturer:

Mfr Part:
178.6116.2502

TTI Part:
178.6116.2502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
SeriesATO - FH2
TypeFuse Clip
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StyleSnap In
PackagingBulk
Body MaterialCopper Alloy
Product TypeFuse Clips
ProductBlade Clips
SubcategoryFuses
Termination StyleCrimp
Voltage Rating80 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

3,100In Stock

9,625 expected 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.735$73.50
Need more?

My Notes

Sign into see notes.