Reference Only
163.7010.0352
Automotive Fuses RESISTOR FKS1500 OHM
Datasheet
163.7010.0352 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FKS Resistor ATO | |
| Product | Blade Fuses | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Red | |
| Series | FKS Resistor ATO | |
| Packaging | Bulk | |
| Height | 19.2 mm | |
| Length | 19 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | FKS Resistor ATO Style | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $40.00 | |
| $3.96 | $198.00 | |
| $3.92 | $392.00 |
Need more?
Sign in to add projects and notes