Reference Only

155120U

Fuse Holder FUSEHOLDER

Manufacturer:

Mfr Part:
01550120ZXU

TTI Part:
155120U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series15500
ProductFuse Holders
Fuse Size / Group3AG
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 V
Shaft TypeTwist Lock
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,525In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.80$70.00
Need more?

My Notes

Sign into see notes.