Reference Only

142.5631.6202

Automotive Fuses BF1 200A 58V

Manufacturer:

Mfr Part:
142.5631.6202

TTI Part:
142.5631.6202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating200 A
Voltage Rating DC58 VDC
Interrupt Rating1 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorPurple/Violet
Indicator StyleElement Window
SeriesBF1
PackagingBulk
Resistance240 uOhms
Height7.8 mm
Length41.6 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBF1 Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

990In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.21$32.10
$2.71$135.50
$2.58$258.00
$2.44$1,220.00
$2.41$2,410.00
$2.37$5,925.00
$2.34$11,700.00
$2.31$17,325.00
Need more?
Sign in to add projects and notes