Reference Only

1283-325

Automotive Connectors CONNECTOR, PLUG FARM EQUIPMENT

Manufacturer:

Mfr Part:
1283-325

TTI Part:
1283-325

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
SeriesFarm Equipment Connectors
PackagingBulk
ApplicationFarm Equipment, Auxiliary Equipment
Current Rating20 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating12 V, 24 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.02$2,302.00
Need more?

My Notes

Sign into see notes.