Reference Only
1255
Automotive Connectors CONNECTOR PLUG
Datasheet
1255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Type | Trailer | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Contact Gender | Pin (Male) | |
| Current Rating | 45 A | |
| Gender | Plug (Male) | |
| Housing Material | Zinc Die Cast | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Series | 7-Pole Tractor-Trailer Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V to 24 V | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.00 | $2,160.00 |
Need more?
Sign in to add projects and notes