Reference Only
1235
Automotive Connectors CONNECTOR SOCKET
Datasheet
1235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Type | Trailer | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 20 A | |
| Gender | Receptacle (Female) | |
| Mounting Style | Mounting Flange | |
| Number of Positions | 6 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Max | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
80 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.49 | $30.49 | |
| $29.67 | $148.35 | |
| $26.46 | $264.60 | |
| $26.19 | $654.75 | |
| $24.70 | $988.00 | |
| $24.44 | $1,955.20 | |
| $24.19 | $2,902.80 | |
| $23.94 | $6,703.20 |
Need more?
Sign in to add projects and notes