Reference Only
1232
Automotive Connectors CONNECTOR SOCKET 12AWG
Datasheet
1232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 20 A | |
| Gender | Receptacle (Female) | |
| Housing Material | Zinc Die Cast | |
| Mounting Angle | Straight | |
| Mounting Style | Mounting Flange | |
| Number of Positions | 4 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | 1 to 6 Pole Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Trailer | |
| Wire Gauge Max | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
637In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.83 | $24.83 | |
| $24.55 | $122.75 | |
| $21.88 | $218.80 | |
| $21.66 | $541.50 | |
| $21.44 | $857.60 | |
| $21.23 | $1,698.40 | |
| $20.97 | $2,516.40 | |
| $20.43 | $5,720.40 |
Need more?
Sign in to add projects and notes