Reference Only
12301
Automotive Connectors PLUG 13-POLE CONNECTOR
Datasheet
12301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Color | Yellow | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Gender | Plug (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Number of Positions | 13 Position | |
| Packaging | Bulk | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V to 24 V | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.62 | $8,424.80 |
Need more?
My Notes
Sign into see notes.