Reference Only
12300
Automotive Connectors SOCKET 13-POLE CONNECTOR
Datasheet
12300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Type | Trailer | |
| Color | Yellow | |
| Accessory Type | Socket | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Gender | Receptacle (Female) | |
| Housing Material | Thermoplastic (TP) | |
| Number of Positions | 13 Position | |
| Packaging | Kit | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V to 24 V | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.85 | $86.85 | |
| $82.92 | $414.60 | |
| $74.39 | $743.90 | |
| $69.12 | $1,728.00 | |
| $68.44 | $3,422.00 | |
| $67.76 | $6,776.00 | |
| $67.09 | $10,063.50 | |
| $66.42 | $16,605.00 |
Need more?
Sign in to add projects and notes