Reference Only
12082
Automotive Connectors ABS PLASTIC-METAL SOCKET/PLUG 8AWG
Datasheet
12082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product Type | Automotive Connectors | |
| Packaging | Kit | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Max | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.31 | $75.31 | |
| $64.02 | $640.20 | |
| $63.38 | $1,267.60 | |
| $57.09 | $2,283.60 |
Need more?
Sign in to add projects and notes