Reference Only
12080
Automotive Connectors CONNECTOR TRACTOR TRAILER
Datasheet
12080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Current Rating | 45 A | |
| Gender | Receptacle (Female) | |
| Housing Material | Plastic | |
| Mounting Style | Mounting Flange | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | 7-Pole Tractor-Trailer Connectors | |
| Subcategory | Automotive Connectors | |
| Termination Style | Screw | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.76 | $1,750.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes