Reference Only
12063
Automotive Connectors SOCKETS 8AWG
Datasheet
12063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Screw | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Series | 7-Pole Tractor-Trailer Connectors | |
| Packaging | Bulk | |
| Application | Brake Light, Turn Light, Lamps, AUX/ABS | |
| Contact Gender | Pin (Male) | |
| Material | Zinc, Diecast | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Tractor Trailer | |
| Voltage Rating | 12 V to 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
67In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.09 | $41.09 | |
| $40.08 | $200.40 | |
| $35.58 | $355.80 | |
| $35.23 | $880.75 | |
| $33.88 | $1,355.20 | |
| $32.90 | $2,632.00 | |
| $32.46 | $3,895.20 | |
| $31.45 | $8,806.00 |
Need more?
Sign in to add projects and notes