Reference Only
11750
Automotive Connectors PLUG HOLDER
Datasheet
11750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Type | Stor-A-Way | |
| Accessory Type | Holder | |
| Application | Vehicle Connector | |
| Color | Gray | |
| Gender | Plug (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Material | Plastic | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Series | Accessories for Vehicle Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.10 | $100.50 | |
| $18.18 | $181.80 | |
| $15.77 | $788.50 | |
| $15.03 | $1,127.25 | |
| $14.88 | $1,488.00 | |
| $14.73 | $2,209.50 | |
| $14.58 | $3,645.00 | |
| $14.19 | $7,095.00 |
Need more?
Sign in to add projects and notes