Reference Only

10EV050.ZXISO

Automotive Fuses 500V LC VDC 50A 10EV

Manufacturer:

Mfr Part:
10EV050.ZXISO

TTI Part:
10EV050.ZXISO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductElectric Vehicle Fuses
Current Rating50 A
Voltage Rating DC500 VDC
Interrupt Rating20 kA
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeTime Delay / Slow Blow
ColorBlack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series10EV
PackagingBulk
Resistance730 uOhms
Length38.9 mm
SubcategoryFuses
TypeHigh Voltage Fuse
Width10.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 160)
Quantity Unit PriceExt. Price
$13.24$4,236.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.