Reference Only

0MIN015.MXGLO

Automotive Fuses 12VDC 15A MINI SmartGlow

Manufacturer:

Mfr Part:
0MIN015.MXGLO

TTI Part:
0MIN015.MXGLO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating15 A
Voltage Rating DC12 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
SeriesMINI Smart Glow
PackagingBulk
Height3.8 mm
Length10.9 mm
Product TypeAutomotive Fuses
SubcategoryFuses
Width8.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.02$1,020.00
Need more?

My Notes

Sign into see notes.