Reference Only
0HEV010.ZXBD
Automotive Fuses 10A 450VDC LC HEV Bolt Down
Datasheet
0HEV010.ZXBD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | HEV Fuse | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 450 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Red | |
| Indicator Style | Element Window | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LC HEV | |
| Packaging | Tray | |
| Diameter | 10.3 mm | |
| Length | 65.0 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Low Current HEV High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.94 | $861.12 | |
| $14.95 | $1,435.20 | |
| $11.50 | $2,760.00 | |
| $11.38 | $5,462.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.