
0FHZ1002Z
Fuse Holder FHZ 7-STUD GROUND BOX W/BUS
Datasheet
0FHZ1002Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Distributor | |
| Mounting Style | Bolt Mount | |
| Number of Poles | 7 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 80 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.61 | $109.61 | |
| $92.20 | $461.00 | |
| $91.28 | $912.80 | |
| $90.37 | $4,518.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.