Reference Only

0FHZ0241Z

Fuse Holder SMZ M10-M10 BASE FUSE HOLDER

Manufacturer:

Mfr Part:
0FHZ0241Z

TTI Part:
0FHZ0241Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesSMZ
ProductFuse Holders
TypeFuse Holder
Mounting StyleStud Mount
Number of Poles1 Pole
Current Rating400 A
Voltage Rating80 V
Shaft TypeScrewdriver Release
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Product TypeFuse Holders
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes