Reference Only
0FHZ0212Z
Fuse Holder Zcase Sgl Fuse Holdr M8 400A 80V
Datasheet
0FHZ0212Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SMZ | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.63 | $126.30 | |
| $12.51 | $500.40 | |
| $12.39 | $991.20 | |
| $12.26 | $1,471.20 | |
| $12.14 | $3,399.20 | |
| $12.02 | $6,250.40 | |
| $11.90 | $11,900.00 |
Need more?
Associated Parts
Automotive Fuses ZCASE 32V 40A

Automotive Fuses 250A 32V ZCASE MEGA FUSE
Sign in to add projects and notes