Reference Only
0FHZ0211Z
Fuse Holder Zcase Sgl Fuse Holdr M10 400A 80V
Datasheet
0FHZ0211Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SMZ | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.14 | $26.14 | |
| $21.78 | $108.90 | |
| $18.74 | $187.40 | |
| $18.54 | $1,483.20 | |
| $18.35 | $2,202.00 | |
| $18.16 | $5,084.80 | |
| $17.97 | $9,344.40 |
Need more?
Associated Parts
Automotive Fuses ZCASE 32V 40A

Automotive Fuses 250A 32V ZCASE MEGA FUSE
My Notes
Sign into see notes.