Reference Only

0FHZ0202Z

Fuse Holder Zcase Sgl Fuse Holdr M8 400A 80V

Manufacturer:

Mfr Part:
0FHZ0202Z

TTI Part:
0FHZ0202Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesSMZ
ProductFuse Holders
Fuse Size / GroupZCASE
TypeBolt Down
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating400 A
Voltage Rating32 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Product TypeFuse Holders
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.74$749.60
Need more?

Associated Parts

3298040.H Littelfuse
Mating Product

Littelfuse

Automotive Fuses ZCASE 32V 40A
3298250.H Littelfuse
Mating Product

Littelfuse

Automotive Fuses 250A 32V ZCASE MEGA FUSE

My Notes

Sign into see notes.