Reference Only
0FHZ0201Z
Fuse Holder MEGA Fuse Holder, w/o Fuse
Datasheet
0FHZ0201Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SMZ | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 70 V | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $551.60 | |
| $13.39 | $1,071.20 | |
| $12.66 | $1,519.20 | |
| $12.32 | $3,449.60 | |
| $12.14 | $6,312.80 | |
| $11.95 | $11,950.00 |
Need more?
Associated Parts
Automotive Fuses ZCASE 32V 40A

Automotive Fuses 250A 32V ZCASE MEGA FUSE
My Notes
Sign into see notes.