Reference Only

0FHZ0006Z

Fuse Holder 7 Stud Assembly with Bolts and Bus Bar

Manufacturer:

Mfr Part:
0FHZ0006Z

TTI Part:
0FHZ0006Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHZ
ProductFuse Holders
Fuse Size / GroupZCASE
TypePower Distribution
Mounting StylePanel Mount
Number of Poles7 Pole
Current Rating400 A
Voltage Rating80 V
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$49.32$986.40
$42.82$2,569.20
$40.77$4,077.00
$36.36$9,453.60
Need more?

My Notes

Sign into see notes.