Reference Only

0FHZ0003Z

Fuse Holder 5 Stud Box Only for Configuration

Manufacturer:

Mfr Part:
0FHZ0003Z

TTI Part:
0FHZ0003Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHZ
ProductFuse Holders
Fuse Size / GroupZCASE
Mounting StylePanel Mount
Current Rating400 A
Voltage Rating80 V
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$22.02$440.40
$21.31$852.40
$20.42$1,225.20
$19.61$1,961.00
$17.50$4,550.00
$17.33$8,665.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.