Reference Only

0FHZ0002Z

Fuse Holder 5 Stud Full Assembly with M10 Input

Manufacturer:

Mfr Part:
0FHZ0002Z

TTI Part:
0FHZ0002Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHZ
ProductFuse Holders
Fuse Size / GroupZCASE
TypePower Distribution
Mounting StylePanel Mount
Number of Poles5 Pole
Current Rating400 A
Voltage Rating80 V
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.54$127.54
$114.83$574.15
$102.71$1,027.10
$94.09$1,881.80
$77.64$4,658.40
$74.56$7,456.00
Need more?

My Notes

Sign into see notes.