Reference Only
0FHM0200Z
Fuse Holder ATO Add-a-Circuit
Datasheet
0FHM0200Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Low Profile | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.33 | $933.00 |
Need more?
Associated Parts

Automotive Fuses 32V 5A Mini

Automotive Fuses 32V 7.5A Mini

Automotive Fuses 32V 2A Mini

Automotive Fuses 32V 10A Mini

Automotive Fuses 32V 3A Mini

Automotive Fuses LP MINI 58V SLVR 10A

Automotive Fuses 32V 4A Mini

Automotive Fuses LP MINI 58V SILVR 5A

Automotive Fuses LP MINI 58V SILVR 2A

Automotive Fuses LP MINI 58V SILVER 7.5A
My Notes
Sign into see notes.