Reference Only

0FHM0003UXJK

Fuse Holder 761mm ORN/BLK Stripe MINI Inline

Manufacturer:

Mfr Part:
0FHM0003UXJK

TTI Part:
0FHM0003UXJK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHM
ProductFuse Holders
Fuse Size / GroupMINI
TypeLow Profile
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VDC
Termination StyleWire Leads
PackagingBulk
ColorOrange / Black
IP RatingIP67
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.31$3,310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.