Reference Only
0FHM0002SXJ
Fuse Holder Fuse Holder,In Line Waterproof,MINI,30A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Splashproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.26 | $426.00 |
Need more?
Associated Parts

Automotive Fuses 32V 20A Mini

Automotive Fuses 32V 7.5A Mini

Automotive Fuses 32V 10A Mini

Automotive Fuses 32V 2A Mini

Automotive Fuses 32V 5A Mini

Automotive Fuses 32V 15A Mini

Automotive Fuses 32V 3A Mini

Automotive Fuses Mini 58VDC 5A

Automotive Fuses 58V 15A

Automotive Fuses 58V 2A
Sign in to add projects and notes