Reference Only
0FHM0001ZXJ
Fuse Holder HOLDER MINI INLINE BLACK WIRE
Datasheet
0FHM0001ZXJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Splashproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,375In Stock
39,685 expected on from 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $175.00 | |
| $5.84 | $292.00 | |
| $5.38 | $538.00 | |
| $4.83 | $1,207.50 |
Need more?
My Notes
Sign into see notes.