Reference Only
0FHM0001LXN
Fuse Holder MINI Fuse - Inline
Datasheet
0FHM0001LXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHM | |
| Product | Fuse Holders | |
| Fuse Size / Group | MINI | |
| Type | Splashproof | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.92 | $123.00 | |
| $3.98 | $199.00 | |
| $3.68 | $368.00 | |
| $3.21 | $963.00 |
Need more?
Associated Parts

Automotive Fuses 32V 2A Mini

Automotive Fuses 32V 7.5A Mini

Automotive Fuses 32V 5A Mini

Automotive Fuses 32V 10A Mini

Automotive Fuses 32V 20A Mini

Automotive Fuses 32V 15A Mini

Automotive Fuses 32V 3A Mini

Automotive Fuses 58V 15A

Automotive Fuses Mini 58VDC 5A

Automotive Fuses 58V 2A
My Notes
Sign into see notes.