Reference Only

0FHM0001HXGLO

Fuse Holder MINI Blade

Manufacturer:

Mfr Part:
0FHM0001HXGLO

TTI Part:
0FHM0001HXGLO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFHM
ProductFuse Holders
Fuse Size / GroupMINI
TypeSplashproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VDC
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMINI

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.20$72.00
$6.09$304.50
$5.18$518.00
$5.13$1,026.00
$4.70$1,410.00
$4.48$2,240.00
Need more?

Associated Parts

0297002.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 2A Mini
0297015.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 15A Mini
029707.5WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 7.5A Mini
0297010.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 10A Mini
0297003.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 3A Mini
0297020.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 20A Mini
0297005.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 5A Mini
0891010.NXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses LP MINI 58V SLVR 10A
0297004.WXNV Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 4A Mini
0891005.NXS Littelfuse
Mating Product

Littelfuse

Automotive Fuses LP MINI 58V SILVR 5A
Sign in to add projects and notes