Reference Only
0913072001
Automotive Connectors SPRINGTERM. ATO CB 3.32-5.37M
Datasheet
0913072001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Type 1 | |
| Wire Gauge Range | 10 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $38.50 | |
| $1.52 | $76.00 | |
| $1.26 | $315.00 | |
| $1.23 | $615.00 | |
| $1.13 | $1,130.00 | |
| $1.11 | $2,775.00 | |
| $1.10 | $5,500.00 | |
| $1.09 | $8,175.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes