Reference Only
0913055001
Screws & Fasteners 3.32-5.37M ISO MREL Flash Term
Datasheet
0913055001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Screws & Fasteners | |
| Product | Terminals | |
| Type | Type 3 | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | MAXI Fuseholder | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $45.50 | |
| $0.75 | $75.00 | |
| $0.58 | $145.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes