Reference Only
08098700
Disconnect Switches 100A 12-24Vdc
Datasheet
08098700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect | |
| Mounting Style | Panel Mount | |
| Termination Style | Stud | |
| Actuator | Handle | |
| Contact Form | SPST | |
| Current Rating | 100 A | |
| IP Rating | IP4X | |
| Actuator Style | Handle | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | Menber's |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.97 | $648.50 |
Need more?
Sign in to add projects and notes