Reference Only
07985003ZXS
Fuse Holder MDB5 PDM 32V w/ SEAL KIT
Datasheet
07985003ZXS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MDB5 | |
| Product | Fuse Modules | |
| Fuse Size / Group | MEGA, MIDI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 200 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| IP Rating | IP69X | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.96 | $699.60 | |
| $65.70 | $1,314.00 | |
| $63.58 | $2,543.20 | |
| $62.33 | $3,739.80 | |
| $61.38 | $6,138.00 | |
| $60.77 | $12,154.00 |
Need more?
Sign in to add projects and notes