Reference Only
07985002ZXS
Fuse Holder MDB5 PDM 70CDC
Datasheet
07985002ZXS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MDB5 | |
| Product | Fuse Modules | |
| Fuse Size / Group | MEGA, MIDI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 200 A | |
| Voltage Rating | 70 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| IP Rating | IP69X | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.61 | $1,872.20 |
Need more?
My Notes
Sign into see notes.