Reference Only

0695020.PXPS

Automotive Fuses 20A 32V TIME DELAY

Manufacturer:

Mfr Part:
0695020.PXPS

TTI Part:
0695020.PXPS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMCASE
ProductCartridge Box Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorBlue
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series695
PackagingBulk
Height17.5 mm
Length10.7 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMCASE
TypeSlotted MCASE Fuse
Width9.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.84$1,680.00
Need more?
Sign in to add projects and notes