Reference Only

0695015.PXPS

Automotive Fuses 15A 32V TIME DELAY

Manufacturer:

Mfr Part:
0695015.PXPS

TTI Part:
0695015.PXPS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMCASE
ProductCartridge Box Fuses
Current Rating15 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorGray
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series695
PackagingBulk
Height17.5 mm
Length10.7 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMCASE
TypeSlotted MCASE Fuse
Width9.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,900In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes