Reference Only
0498900.TXN
Fuse Holder 32V Bolt-Down High-Current Fuse Holder with Out-Board Mounting Base, A & D Cover, No Hardware
Datasheet
0498900.TXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 498 | |
| Product | Fuse Holders | |
| Fuse Size / Group | MIDI | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 200 A | |
| Voltage Rating | 58 VDC | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | MIDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.77 | $63.85 | |
| $11.75 | $117.50 | |
| $11.62 | $290.50 | |
| $10.10 | $505.00 | |
| $9.00 | $900.00 | |
| $8.08 | $2,020.00 | |
| $7.78 | $3,890.00 | |
| $7.23 | $7,230.00 |
Need more?
Associated Parts

Automotive Fuses 32V 60A

Automotive Fuses 32V 100A

Automotive Fuses 32V 50A

Automotive Fuses 32V 30A

Automotive Fuses 32V 70A

Automotive Fuses 32V 125A

Automotive Fuses 32V 150A

Automotive Fuses 32V 80A

Automotive Fuses 32V 40A

Automotive Fuses 32V 200A
Sign in to add projects and notes