Reference Only
0496150.Z
Automotive Fuses 150A Cable Pro
Datasheet
0496150.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | Cablepro | |
| Product | Specialty Fuses | |
| Current Rating | 150 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 2 kA | |
| Mounting Style | Cable | |
| Termination Style | Wire | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 496 | |
| Packaging | Bulk | |
| Resistance | 102.1 Ohms | |
| Length | 43.7 mm | |
| Product Type | Special Purpose Fuse | |
| Subcategory | Fuses | |
| Type | Cable Fuse In Line | |
| Width | 16.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.80 | $2,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes