Reference Only

0495060.UXA

Automotive Fuses 32V 60A

Manufacturer:

Mfr Part:
0495060.UXA

TTI Part:
0495060.UXA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupJCASE 495
ProductCartridge Box Fuses
Current Rating60 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeMedium / Normal Blow
ColorYellow
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series495
PackagingBulk
Resistance760 uOhms
Height27 mm
Length14.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameJCASE
TypeJCase Cartridge Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.49$745.00
Need more?

My Notes

Sign into see notes.