Reference Only
03540541Z
Fuse Holder Accessories MOUNTING LEG/ 2.5/63.5MM -BULK
Datasheet
03540541Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | Mounting Accessories | |
| Product | Mounting Accessories | |
| Type | Fuse Mounting Leg, 2.5 mm x 63.5 mm | |
| For Use With | Fuse Modules, Mini ATO, ATC | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $206.50 | |
| $3.83 | $383.00 | |
| $3.79 | $568.50 | |
| $3.69 | $922.50 | |
| $3.16 | $3,160.00 | |
| $3.13 | $7,825.00 | |
| $3.10 | $15,500.00 | |
| $3.07 | $23,025.00 |
Need more?
Sign in to add projects and notes