Reference Only
03540536Z
Relay Sockets & Hardware 2 POSITION ISO RELAY MODULE
Datasheet
03540536Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Termination Style | Plug In | |
| Mounting Style | Plug In | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | 03540536Z | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $70.20 |
Need more?
Available Regional Inventory
83 available now at ttieurope.com
My Notes
Sign into see notes.